Texas Instruments DS90CR287MTD

+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz 56-TSSOP -10 to 70
$ 9.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR287MTD.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago

Arrow Electronics

Farnell

National Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90CR287MTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90CR287MTD.

Related Parts

Texas InstrumentsDS90C385AMT/NOPB
LVDS TRANSMITTER, TSSOP-56; DEVICE TYPE: ; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS90C385AMTX/NOPB
Interface (Drivers / Receivers / Transceivers) 5/0 Driver FPD-Link, LVDS TSSOP56_14X6.1MM
Texas InstrumentsDS90C385AMTX
EAR99 DS90C385 Tape & Reel (TR) FPD-Link LVDS interface receiver 3.3V 55mA 1.1mm 2.45Gbps

Descriptions

Descriptions of Texas Instruments DS90CR287MTD provided by its distributors.

+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz 56-TSSOP -10 to 70
LVDS Transmitter 2380Mbps 0.45V 56-Pin TSSOP Tube
IC INTERFACE SPECIALIZED 56TSSOP
IC, TRANSMITTER LVDS 85MHZ, 90CR287; Device Type:Line; Supply Current Max:135mA; Peak-to-Peak Jitter Max:2ns; Signaling Rate:2.38Gbps; Signal Input Type:LVCMOS, LVTTL; Output Level Type:LVDS; Supply Voltage Range:3V to 3.6V; ESD HBM:7kV; Operating Temperature Range:-10°C to +70°C; Driver Case Style:TSSOP; No. of Pins:56; SVHC:No SVHC (20-Jun-2011); Base Number:90; IC Generic Number:90CR287; Interface Type:3.3V LVDS; Line / Bus Driver / Receiver / Transceiver Type:3.3V LVDS; Logic Function Number:90; No. of Channels:1; No. of Drivers:1; No. of Transmitters:1; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Current Max:120mA; Output Voltage Max:3.3V; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CR287MTD .