Texas Instruments DS90CR215MTDX/NOPB

+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 66 MHz 48-TSSOP -40 to 85
$ 3.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR215MTDX/NOPB.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages14 years ago

Verical

Newark

Farnell

Inventory History

3 month trend:
-0.62%

CAD Models

Download Texas Instruments DS90CR215MTDX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDS90CR217MTD/NOPB
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 85 MHz 48-TSSOP -10 to 70
Texas InstrumentsSN65LVDS95DGG
CMOS LINE DRIVER 65LVDS95 Tube interface deserializer 1.2mm 0.00002A 1.316W 3V~3.6V
Texas InstrumentsSN65LVDS95DGGR
CMOS LINE DRIVER 65LVDS95 Tape & Reel (TR) interface serializer 1.2mm 110mA 1.316W 3V~3.6V

Descriptions

Descriptions of Texas Instruments DS90CR215MTDX/NOPB provided by its distributors.

+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 66 MHz 48-TSSOP -40 to 85
LVDS 21 3 3V 3.6V CMOS,TTL -0.1V(Min) 100mV(Max) 1.386Gbps TSSOP-48 , 12.5mm*6.1mm*900¦Ìm
SERIALIZER, 66MHZ, 1.386GBPS, TSSOP-48; Bridge Type: -; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: TSSOP; No. of Pins: 48Pins; Operating Temperature Min: -40°C; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CR215MTDX/NOPB .
  • DS90CR215MTDXNOPB