Texas Instruments SN65LVDS95DGG

Lvttl, Lvds 3V-3.6V 21-BIT 1.428GBPS TSSOP-48 SMD 12.5MM × 6.1MM × 1.15MM
$ 7.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS95DGG.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages19 years ago

Farnell

Mouser

element14 APAC

iiiC

Inventory History

3 month trend:
+23.36%

CAD Models

Download Texas Instruments SN65LVDS95DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.858
$ 4.669
$ 4.669
Stock
1,443,126
271,554
271,554
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
21
21
21
Data Rate
1.428 Gbps
1.386 Gbps
1.386 Gbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS90CR217MTD/NOPB
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 85 MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CR217MTD
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 85 MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CR215MTDX/NOPB
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 66 MHz 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS95DGG provided by its distributors.

LVTTL, LVDS 3V-3.6V 21-bit 1.428Gbps TSSOP-48 SMD 12.5mm × 6.1mm × 1.15mm
LVDS Serializer/Deserializer 1428Mbps 48-Pin TSSOP Tube
Serdes Serializer 48-TSSOP -40 to 85
LVDS SERDES TRANSMITTER Line Driver, 1 Func, 3 Driver, CMOS, PDSO48
Serializers and Deserializers Serdes Transmitter
FLATLINK (TM) TRANSMITTER, TSSOP<AZ
IC LVDS SERDES XMITTR 48-TSSOP
Ic, Trx. Serdes, Smd Rohs Compliant: Yes
IC, TRX. SERDES, SMD; Famille Logique/ Numéro de base: -; Type de boîtier CI logique: TSSOP; Nombre de broches: 48Broche(s); Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Famille Circuit logique: -; Numéro

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS95DGG .