Texas Instruments SN65LVDS95DGGR

CMOS LINE DRIVER 65LVDS95 Tape & Reel (TR) interface serializer 1.2mm 110mA 1.316W 3V~3.6V
$ 5.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS95DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages14 years ago
Datasheet29 pages18 years ago

Mouser

iiiC

Inventory History

3 month trend:
-13.94%

CAD Models

Download Texas Instruments SN65LVDS95DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.235
$ 4.669
$ 4.669
Stock
415,233
254,341
254,341
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
21
21
21
Data Rate
1.428 Gbps
1.386 Gbps
1.386 Gbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDS90CR217MTD
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 85 MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90C363MTDX/NOPB
3.3-V programmable LVDS transmitter 18-bit flat panel display (FPD-Link) - 65 MHz 48-TSSOP
Texas InstrumentsDS90CR215MTD
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 66 MHz 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS95DGGR provided by its distributors.

CMOS LINE DRIVER 65LVDS95 Tape & Reel (TR) interface serializer 1.2mm 110mA 1.316W 3V~3.6V
LVDS Serializer/Deserializer 1428Mbps 48-Pin TSSOP T/R
Serdes Serializer 48-TSSOP -40 to 85
Serializers and Deserializers Serdes Transmitter
Line Driver IC; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Data Rate:1.428Gbps; Driver Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.