Texas Instruments DS90CP22MX-8/NOPB

e3 DS90CP22 1x 2: 2 Tape & Reel (TR) multiplexer circuit 330W 3.3V 1.75mm 98mA
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CP22MX-8/NOPB.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.54%

CAD Models

Download Texas Instruments DS90CP22MX-8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.31
$ 4.95
$ 4.95
Stock
224,592
284,334
284,334
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Digital
Digital
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN65LVCP22D
Digital Crosspoint Single 2x2 1Gbps 2:1 Mux/1:2 Demux Switch 16-Pin SOIC Tube
Texas InstrumentsSN65LVCP22DR
Digital Crosspoint Single 2x2 1Gbps 2:1 Mux/1:2 Demux Switch 16-Pin SOIC T/R
Texas InstrumentsSN65LVCP22DG4
Digital Crosspoint Single 2x2 1Gbps 2:1 Mux/1:2 Demux Switch 16-Pin SOIC Tube
Analog DevicesMAX9123ESE
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.150 INCH, SOIC-16

Descriptions

Descriptions of Texas Instruments DS90CP22MX-8/NOPB provided by its distributors.

e3 DS90CP22 1x 2:2 Tape & Reel (TR) multiplexer circuit 330W 3.3V 1.75mm 98mA
IC CROSSPOINT SWITCH 2X2 16SOIC / Digital Crosspoint Single 2x2 0.8Gbps 2:1 Mux/1:2 Demux Switch 16-Pin SOIC T/R
800-Mbps 2x2 LVDS crosspoint switch 16-SOIC -40 to 85
IC,ANALOG SWITCH,SINGLE,2X2 CROSSPOINT,BIPOLAR,SOP,16PIN,PLASTIC
IC CROSSPOINT SW 1 X 2:2 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CP22MX-8-NOPB
  • DS90CP22MX-8NOPB
  • DS90CP22MX8/NOPB
  • DS90CP22MX8NOPB