Texas Instruments DS90CF383BMT/NOPB

+3.3V LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70
$ 2.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CF383BMT/NOPB.

Texas Instruments

Datasheet15 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago

Jameco

Future Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments DS90CF383BMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.664
$ 3.142
$ 3.142
Stock
163,908
690,064
690,064
Authorized Distributors
4
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
-10 °C
-10 °C
-10 °C
Mount
Surface Mount
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90CF383BMT/NOPB.

Related Parts

Texas InstrumentsDS90C383BMT/NOPB
+3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90C383BMTX/NOPB
+3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90C385AMTX/NOPB
Interface (Drivers / Receivers / Transceivers) 5/0 Driver FPD-Link, LVDS TSSOP56_14X6.1MM

Descriptions

Descriptions of Texas Instruments DS90CF383BMT/NOPB provided by its distributors.

+3.3V LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70
28 4 3V 18MHz 3.6V 68MHz CMOS,TTL 1.8Gbps TSSOP-56 14mm*6.1mm*900¦Ìm
IC INTERFACE SPECIALIZED 56TSSOP / Interface 56-TSSOP
LVDS Transmitter 1820Mbps 0.45V 56-Pin TSSOP Tube
LVDS Flat Panel Display 0.45V 56-Pin TSSOP Rail
3.3V, 24-Bit Fpd Link Lvds Transmitter Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90CF383BMT/NOPB.
IC,DS90CF383BMT/NOPB,FPD-LINK 3.3V 24BIT TX 65MHZ <NV
DS90C383B +3.3V PROGRAMMABLE LVD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CF383BMT/NOPB.
  • DS90CF383BMTNOPB