Texas Instruments DS90C383BMTX/NOPB

+3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C383BMTX/NOPB.

Texas Instruments

Datasheet15 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago

Arrow Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-7.36%

CAD Models

Download Texas Instruments DS90C383BMTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.23
$ 3.142
$ 3.142
Stock
261,901
698,246
698,246
Authorized Distributors
2
4
4
Interface
Parallel
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
-10 °C
-10 °C
-10 °C
Mount
Surface Mount
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90C383BMTX/NOPB.

Related Parts

Texas InstrumentsDS90CF383BMTX/NOPB
+3.3V LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90CF383BMT/NOPB
+3.3V LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90C385AMTX/NOPB
Interface (Drivers / Receivers / Transceivers) 5/0 Driver FPD-Link, LVDS TSSOP56_14X6.1MM

Descriptions

Descriptions of Texas Instruments DS90C383BMTX/NOPB provided by its distributors.

+3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70
EAR99 DS90C383 Tape & Reel (TR) FPD-Link LVDS interface receiver 450mV 10muA 1.2mm 1.8Gbps
FPD-LINK TRANSMITTER, 1.82GBPS, TSSOP-56; No. of Digits: -; No. of Segments: -; Driver Case Style: TSSOP; No. of Pins: 56Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Type: Parallel; Operating Temperature Min: -10°C; Operating Temperature Max: 70°C; Product Range: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C383BMTX/NOPB .
  • DS90C383BMTXNOPB