Texas Instruments DS90CR285MTD/NOPB

+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 66 MHz 56-TSSOP -40 to 85
$ 6.642
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR285MTD/NOPB.

element14 APAC

Datasheet25 pages12 years ago
Datasheet27 pages10 years ago

Texas Instruments

Newark

element14

Jameco

Inventory History

3 month trend:
-14.23%

CAD Models

Download Texas Instruments DS90CR285MTD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90CR285MTD/NOPB.

Related Parts

Texas InstrumentsDS90CR287MTD/NOPB
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90CR287MTDX/NOPB
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90CR286MTD/NOPB
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP

Descriptions

Descriptions of Texas Instruments DS90CR285MTD/NOPB provided by its distributors.

+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 66 MHz 56-TSSOP -40 to 85
CHANNEL LINK; 3.3 V (NOM.); TSSOP; SURFACE MOUNT; 0.8 V (MAX.); 2.0 V (MIN.)
IC, TRANSMITTER, 28BIT, LVCMOS/TTL; Type de circuit: Transmetteur; Jitter crête-crête max.: 250ps; Courant, alimentation max.: 55mA; Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Tension, al

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CR285MTD/NOPB .
  • DS90CR285MTD/NOPB.
  • DS90CR285MTDNOPB