Texas Instruments DS90CR285MTDX/NOPB

+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 66 MHz 56-TSSOP -40 to 85
$ 4.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR285MTDX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet23 pages13 years ago

Upverter

Arrow Electronics

Newark

LCSC

Inventory History

3 month trend:
+636%

CAD Models

Download Texas Instruments DS90CR285MTDX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90CR285MTDX/NOPB.

Related Parts

Texas InstrumentsDS90CR287MTD/NOPB
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90CR287MTDX/NOPB
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90CR286MTDX
LVDS 0.45V 56-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments DS90CR285MTDX/NOPB provided by its distributors.

+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 66 MHz 56-TSSOP -40 to 85
LVDS TRANSMITTER, 1.848GBPS, TSSOP-56; Type de circuit: Transmetteur LVDS; Jitter crête-crête max.: -; Courant, alimentation max.: 55mA; Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Tension
Lvds Transmitter, 1.848Gbps, Tssop-56; Device Type:Lvds Transmitter; Peak-To-Peak Jitter Max:-; Supply Current Max:55Ma; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V;rohs Compliant: Yes |Texas Instruments DS90CR285MTDX/NOPB
LVDS TRANSMITTER, 1.848GBPS, TSSOP-56; Device Type:LVDS Transmitter; Peak-to-Peak Jitter Max:-; Supply Current Max:55mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:TSSOP; No. of Pins:56Pins; Signaling Rate:1.848Gbps; Signal Input Type:LVCMOS, LVTTL; Output Level Type:LVDS; ESD HBM:7kV; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CR285MTDX/NOPB .
  • DS90CR285MTDXNOPB