Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90C031BTM/NOPB

LVDS quad CMOS differential line driver 16-SOIC -40 to 85
$ 2.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C031BTM/NOPB.

Newark

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.72%

CAD Models

Download Texas Instruments DS90C031BTM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.123
$ 1.435
$ 1.435
Stock
153,262
384,733
384,733
Authorized Distributors
3
4
4
Interface
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
21 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDS90C032TM/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS90C032BTM/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS90C031TM/NOPB
DS90C031 LVDS Quad CMOS Differential Line Driver | IC LINE DRVR LVDS QUAD 16-SOIC
Analog DevicesMAX1406CWE+
RS-232 Interface IC +/-15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC
Analog DevicesMAX3185CWP
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 230kbps 4000ns 12.8mm

Descriptions

Descriptions of Texas Instruments DS90C031BTM/NOPB provided by its distributors.

LVDS quad CMOS differential line driver 16-SOIC -40 to 85
Line Driver IC; Device Type:Line; Data Rate Max:155.5Mbps; Total Delay Time:2.1ns; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:16-NSOIC; No. of Pins:16 ;RoHS Compliant: Yes
IC, LINE DRIVER, QUAD, 5V, SMD; Device Type:Line; Supply Current Max:21mA; Peak-to-Peak Jitter Max:600ps; Signaling Rate:155.5Mbps; Signal Input Type:CMOS, TTL; Output Level Type:LVDS; Supply Voltage Range:4.5V to 5.5V; ESD HBM:2kV; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); No. of Transmitters:4; Output Current Max:5mA; Package / Case:NSOIC; Supply Voltage Max:5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C031BTM/NOPB .
  • DS90C031BTM/NOPB.
  • DS90C031BTMNOPB