Texas Instruments DS90C032BTM/NOPB

LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C032BTM/NOPB.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments DS90C032BTM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 3.463
$ 3.463
Stock
2,015,241
286,405
286,405
Authorized Distributors
3
4
4
Interface
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsDS90C032TM/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS90C032TM
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Analog DevicesMAX1406CWE+
Triple Transmitter/Receiver RS-232 16-Pin SOIC W
Analog DevicesMAX3185CWP
INVERTED Non-RoHS Compliant SCHMITT TRIGGER GULL WING Transceiver 0C~70C 230kbps 4mus 500muA

Descriptions

Descriptions of Texas Instruments DS90C032BTM/NOPB provided by its distributors.

LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
RECEIVER, LINE; 5 V (TYP.); 16-LEAD SOP; SURFACE MOUNT; 4; 0.8 V (MAX.); -40 DE
Texas Instruments LVDS Receiver, 4 Drivers, 155Mbps, CMOS/TTL Output, 16-Pin
EAR99 DS90C032 Tube LVDS interface transceiver 5V 11mA 547.485991mg 5ns
Line Receiver 4RX 16-Pin SOIC N Rail
IC LINE RCVR LVDS QUAD 16-SOIC
LVDS Receivers SOP-16 LVDS ICs ROHS
LINE RECEIVER, QUAD, 155.5MBPS, SMD; Device Type:Differential Receiver; Interface Type:LVDS; Propagation Delay:3.48ns; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Data Rate:155.5Mbps; Interface Type:LVDS; No. of Receivers:4; Output Current Max:100mA; Package / Case:NSOIC; Supply Current:11mA; Supply Voltage Max:5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C032BTM/NOPB .
  • DS90C032BTM/NOPB.
  • DS90C032BTMNOPB