Texas Instruments DS90C031TM/NOPB

DS90C031 LVDS Quad CMOS Differential Line Driver | IC LINE DRVR LVDS QUAD 16-SOIC
$ 2.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C031TM/NOPB.

Farnell

Datasheet15 pages14 years ago

Texas Instruments

element14

Jameco (USA)

Inventory History

3 month trend:
+18.39%

CAD Models

Download Texas Instruments DS90C031TM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.204
$ 1.435
$ 1.435
Stock
116,222
348,654
348,654
Authorized Distributors
4
4
4
Interface
LVDS
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
21 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsDS90C032TM/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsSN75LVDS31D
Quad high-speed differential drivers 16-SOIC 0 to 70
Texas InstrumentsSN65LVDS391D
Texas Instruments Quad LVDS Receiver, 4 Drivers, 630Mbps, LVTTL Input, LVDS Output

Descriptions

Descriptions of Texas Instruments DS90C031TM/NOPB provided by its distributors.

DS90C031 LVDS Quad CMOS Differential Line Driver | IC LINE DRVR LVDS QUAD 16-SOIC
Texas Instruments LVDS Transmitter, 4 Drivers, 155Mbps, CMOS TTL Input, LVDS Output, 16-Pin
LINE DRIVER, DIFFERENTIAL; V; DIP; SURFACE MOUNT; 0.8 V (MAX.); 2.0 V (MIN.)
Lvds Quad Cmos Differential Line Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90C031TM/NOPB.
LVDS Driver 155.5Mbps 0.45V 16-Pin SOIC Tube
Line Driver IC; Number of Drivers:4; Sup
LVDS Driver SOP-16 LVDS ICs ROHS
LINE DRIVER, QUAD, 5V, SMD; Driver IC Type:Line; Transmitters, No. of:4; Max Output Current:5mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:NSOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C031TM/NOPB .
  • DS90C031TM/NOPB.
  • DS90C031TMNOPB