Texas Instruments DS42BR400TSQ/NOPB

Quad 4.25-Gbps CML transceiver with transmit de-emphasis & receive equalization 60-WQFN -40 to 85
$ 7.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS42BR400TSQ/NOPB.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+8.53%

CAD Models

Download Texas Instruments DS42BR400TSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.275
$ 4.32
Stock
149,520
147,029
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
60
60
Logic Function
Buffer
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3.13 V
3.13 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDS25MB200TSQ/NOPB
Dual 2.5-Gbps 2:1/1:2 CML mux/buffer with transmit pre-emphasis and receive equalization 48-WQFN -40 to 85
Texas InstrumentsDS40MB200SQ/NOPB
Dual 4.0-Gbps 2:1/1:2 CML mux/buffer with transmit pre-emphasis and receive equalization 48-WQFN 0 to 85
Texas InstrumentsDS42MB200TSQ/NOPB
Dual 4.25-Gbps 2:1/1:2 CML mux/buffer with TX pre-emphasis & RX equalization 48-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments DS42BR400TSQ/NOPB provided by its distributors.

Quad 4.25-Gbps CML transceiver with transmit de-emphasis & receive equalization 60-WQFN -40 to 85
EAR99 DS42BR400 Tape & Reel (TR) GENERAL PURPOSE interface transceiver 3.3V 0.00001A 800mum 1ns
CML Transceiver 4TX 4RX 4.25Gbps 60-Pin WQFN EP T/R
IC TRANSCEIVER FULL 4/4 60WQFN
Multiplexer and Buffer 60-Pin LLP EP
DS42BR400 QUAD 4.25-GBPS CML TRA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS42BR400TSQNOPB