Texas Instruments DS25MB200TSQ/NOPB

Dual 2.5-Gbps 2: 1/1: 2 CML mux/buffer with transmit pre-emphasis and receive equalization 48-WQFN -40 to 85
$ 5.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS25MB200TSQ/NOPB.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages14 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-63.36%

CAD Models

Download Texas Instruments DS25MB200TSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS25MB200TSQ/NOPB.

Related Parts

Texas InstrumentsDS40MB200SQ/NOPB
Dual 4.0-Gbps 2:1/1:2 CML mux/buffer with transmit pre-emphasis and receive equalization 48-WQFN 0 to 85
Texas InstrumentsDS42MB200TSQ/NOPB
Dual 4.25-Gbps 2:1/1:2 CML mux/buffer with TX pre-emphasis & RX equalization 48-WQFN -40 to 85
Texas InstrumentsDS25MB100TSQ/NOPB
2.5-Gbps 2:1/1:2 CML mux/buffer with transmit pre-emphasis and receive equalization 36-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments DS25MB200TSQ/NOPB provided by its distributors.

Dual 2.5-Gbps 2:1/1:2 CML mux/buffer with transmit pre-emphasis and receive equalization 48-WQFN -40 to 85
289mA CML 6 3.135V 0.5ns 3.465V CML 2.5Gbps QFN
LVDS Buffer 2500Mbps 48-Pin WQFN EP T/R
DS25MB200 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) e3 signal splitter 3.3V 0.5mm -40C~85C 289mA
Signal Buffer/Repeater/Distributor I/O Expander
Dual 2.5Gbps Cml Mux/Buffer + Eq
DS25MB200 DUAL 2.5 GBPS 2:1/1:2
1-2.5 GBPS SIGN.CONDIT.MUX-BUF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS25MB200TSQNOPB