Texas Instruments DS36C278TM

Low Power Multipoint TIA/EIA-485 Transceiver 8-SOIC 0 to 70
$ 1.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS36C278TM.

Farnell

Datasheet16 pages11 years ago

Texas Instruments

Verical

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS36C278TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN65LBC176D
EAR99 65LBC176 Tube RS422RS485 interface driver 5V 1.5mA 72.603129mg 33ns
Texas InstrumentsSN75LBC179D
Low-Power Differential Line Driver And eceiver Pair 8-SOIC 0 to 70
Texas InstrumentsSN65ALS176DR
Other Interface ICs; SN65ALS176DR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM485JRZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM4857ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps)

Descriptions

Descriptions of Texas Instruments DS36C278TM provided by its distributors.

Low Power Multipoint TIA/EIA-485 Transceiver 8-SOIC 0 to 70
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Rail
R-PDSO-G8 Tube RS422RS485 EIA-422-B; TIA-442-B; EIA-485 interface driver 70mV 4.9mm 400ns -40C~85C
CMOS RS-485 TRANSCEIVER SOIC <AZ
BUS TRANSCEIVER RS485, SMD, 36C278; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:36; IC Generic Number:36C278; Interface:RS-485; Interface Type:RS485; Line / Bus Driver / Receiver / Transceiver Type:Transceiver; Logic Function Number:36; No. of Drivers:1; No. of Receivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:250mA; Package / Case:SOIC; Supply Current:200µA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD; Transceiver Type:Differential

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS36C278TM .