Texas Instruments DS3680DR

ROHS3Compliant Obsolete Surface Mount Tape & Reel (TR) interface telecom 0C~70C
$ 0.383

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS3680DR.

Newark

Datasheet12 pages11 years ago
Datasheet11 pages13 years ago

Texas Instruments

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS3680DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.628
$ 0.628
Stock
272,668
205,355
205,355
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsDS3680D
Quad telephone relay drivers 14-SOIC 0 to 70
Texas InstrumentsDS14C88MX
Quad Transmitter RS-232 14-Pin SOIC T/R / IC LINE DRIVER QUAD CMOS 14-SOIC
Texas InstrumentsDS3487M
LINE DRIVER QUAD RS422, SMD, 3487; Device Type: Line; No. of Drivers: 4; Supply Vo
RenesasISL8491IB
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 5V 5Mbps 150ns

Descriptions

Descriptions of Texas Instruments DS3680DR provided by its distributors.

ROHS3Compliant Obsolete Surface Mount Tape & Reel (TR) interface telecom 0C~70C
Pref DRVR Quad -10V to -60V 950mW 14-Pin SOIC T/R
Quad Telephone Relay Drivers 14-SOIC 0 to 70
IC QUAD PHONE RELAY DRVR 14-PIN SOIC
0.1 A 4 CHANNEL BUF OR INV BASED PRPHL DRVR PDSO14
BUFFER/INVERTER PERIPHL DRIVER
Power Driver IC; Device Type:Relay; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:4; Output Current:100mA; Output Voltage:60V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.