Texas Instruments DS14C88MX

Quad Transmitter RS-232 14-PIN SOIC T/r / IC Line Driver Quad Cmos 14-SOIC
$ 0.742

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS14C88MX.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages14 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages14 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS14C88MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.742
$ 0.866
$ 0.866
Stock
251,977
99,451
99,451
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
RS-232
RS-232
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
20 kbps
20 kbps
20 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
12.6 V
12.6 V

Related Parts

Texas InstrumentsDS14C88M/NOPB
RS-232 LINE DRIVER, 12.6V, NSOIC-14; DEV; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS14C88M
Non-RoHS Compliant GATED Lead Tin GULL WING Driver 0C~70C 20kbps 6000ns 8.65mm
Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments DS14C88MX provided by its distributors.

Quad Transmitter RS-232 14-Pin SOIC T/R / IC LINE DRIVER QUAD CMOS 14-SOIC
EAR99 DS14C88 Tape & Reel (TR) RS232 interface transceiver 12.6V 0.00001A 8.65mm 6000ns
IC TRANSCEIVER 4/0 14SOIC
DS14C88M ON TAPE/REEL <AZ
4 FUNC, 4 DRIVER, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.