Texas Instruments DS280BR810ZBFT

28-Gbps low power 8-channel linear redriver 135-NFBGA -40 to 85
$ 34.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS280BR810ZBFT.

Texas Instruments

Datasheet7 pages10 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Arrow.cn

CAD Models

Download Texas Instruments DS280BR810ZBFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.7
$ 32.06
Stock
178,868
223,089
Authorized Distributors
0
0
Number of Channels
8
8
Data Rate
28 Gbps
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
SOIC
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS280BR810ZBFT.

Descriptions

Descriptions of Texas Instruments DS280BR810ZBFT provided by its distributors.

28-Gbps low power 8-channel linear redriver 135-NFBGA -40 to 85
8-Channel Linear Repeater 135-Pin NF-BGA T/R
Repeater 2.5V 135-Pin NFBGA T/R
28GBPS Advanced Linear Repeater
Tin/Silver/Copper (Sn/Ag/Cu) DS280BR810 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) signal repeater 2.5V 1.35mm -40C~85C 28Gbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.