Texas Instruments DS280BR810ZBFR

28-Gbps low power 8-channel linear redriver 135-NFBGA -40 to 85
$ 32.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS280BR810ZBFR.

Texas Instruments

Datasheet7 pages10 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.48%

CAD Models

Download Texas Instruments DS280BR810ZBFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.06
$ 34.7
Stock
223,106
178,821
Authorized Distributors
0
0
Number of Channels
8
8
Data Rate
-
28 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
-
SOIC
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS280BR810ZBFR.

Descriptions

Descriptions of Texas Instruments DS280BR810ZBFR provided by its distributors.

28-Gbps low power 8-channel linear redriver 135-NFBGA -40 to 85
8-Channel Linear Repeater 135-Pin NFBGA T/R
Signal Buffer/Repeater/Distributor I/O Expander
28 Gbps Advanced Linear Repeater
IC REG NOTEBOOK BI-DIR VR 4X4 T
Tin/Silver/Copper (Sn/Ag/Cu) DS280BR810 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) signal splitter 2.5V 1.35mm -40C~85C 28Gbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.