Texas Instruments DS2003CN/NOPB

Driver; 5.0 V; 16-PIN Mdip; Pcb Mount; 2.4 V (max.) @ 200 ma; Degc

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS2003CN/NOPB.

Future Electronics

Datasheet6 pages21 years ago
Datasheet8 pages17 years ago

Arrow Electronics

CAD Models

Download Texas Instruments DS2003CN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.218
Stock
50,320
564,807
564,807
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
7
7
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
50 V
-
-

Descriptions

Descriptions of Texas Instruments DS2003CN/NOPB provided by its distributors.

DRIVER; 5.0 V; 16-PIN MDIP; PCB MOUNT; 2.4 V (MAX.) @ 200 MA; DEGC
Power Driver IC; Device Type:Darlington; Supply Voltage Max:5V; Package/Case:16-DIP; No. of Pins:16; No. of Drivers:7; Output Current Max:350mA; Peak Reflow Compatible (260 C):Yes; Power Driver Type:Darlington; Supply Voltage:5V ;RoHS Compliant: Yes
DRIVER, POWER, 5V, 16DIL; Driver IC Type:LED; No. of Outputs:7; Voltage, Output:55V; Output Current:350mA; Case Style:MDIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:2003; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Output Max:55V; Voltage, Supply Max:50V; Max Output Current:350mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2003CNNOPB