Texas Instruments DS14C232TM/NOPB

Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS14C232TM/NOPB.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages14 years ago

element14

Newark

TME

Rochester Electronics

CAD Models

Download Texas Instruments DS14C232TM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.643
$ 1.643
Stock
90,206
107,961
107,961
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
-
-
-
Receiver Hysteresis
-
400 mV
400 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments DS14C232TM/NOPB provided by its distributors.

Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-SOIC -40 to 85
Line Transmitter/Receiver 2TR 2TX 2RX 16-Pin SOIC N Rail
IC, DVR/RCVR DUAL LP EI232 16SO; Device Type:Line; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:14; Interface:RS232; Interface Type:DTE; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS14C232TM/NOPB.
  • DS14C232TM/NOPB..
  • DS14C232TMNOPB