Texas Instruments DS125BR800ANJYT

12.5-Gbps 8-channel redriver with input CTLE and output De-Emphasis 54-WQFN -40 to 85
$ 12.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS125BR800ANJYT.

Texas Instruments

Datasheet53 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages12 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-80.15%

CAD Models

Download Texas Instruments DS125BR800ANJYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.497
$ 8.293
Stock
151,835
249,638
Authorized Distributors
3
0
Number of Channels
8
8
Data Rate
12.5 Gbps
12 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
200 ps
-
Operating Supply Voltage
2.5 V
2.5 V
Case/Package
VQFN
VQFN
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS125BR800ANJYT.

Descriptions

Descriptions of Texas Instruments DS125BR800ANJYT provided by its distributors.

12.5-Gbps 8-channel redriver with input CTLE and output De-Emphasis 54-WQFN -40 to 85
IC REDRIVER PCIE/SAS 8CH 54WQFN / CML Repeater 2.5V/3.3V 54-Pin WQFN EP T/R
8 12.5Gbps QFN-54-EP(5.5x10) Interface - PCIs / PCIEs ROHS
REPEATER, 8 CHANNEL, 12.5GBPS, WQFN-54
Matte Tin (Sn) DS125BR800 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) signal repeater 2V 0.5mm -40C~85C 30mA
IC REDRIVER PCIE/SAS 8CH 54WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.