Texas Instruments DS125BR800ANJYR

12.5-Gbps 8-channel redriver with input CTLE and output De-Emphasis 54-WQFN -40 to 85
$ 8.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS125BR800ANJYR.

Texas Instruments

Datasheet53 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages12 years ago

HQonline

LCSC

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.98%

CAD Models

Download Texas Instruments DS125BR800ANJYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.293
$ 12.497
Stock
230,734
151,835
Authorized Distributors
0
3
Number of Channels
8
8
Data Rate
12 Gbps
12.5 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
200 ps
Operating Supply Voltage
2.5 V
2.5 V
Case/Package
VQFN
VQFN
Max Operating Temperature
-
85 °C
Min Operating Temperature
-
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS125BR800ANJYR.

Descriptions

Descriptions of Texas Instruments DS125BR800ANJYR provided by its distributors.

12.5-Gbps 8-channel redriver with input CTLE and output De-Emphasis 54-WQFN -40 to 85
Low-Power 12.5-Gbps 8-Channel (Unidirectional) Repeater With Input Equalization
CML Repeater 2.5V/3.3V 54-Pin WQFN EP T/R
CML Repeater 12.5Gbps 54-Pin VQFN T/R
IC REDRIVER PCIE/SAS 8CH 54WQFN
Line Transceiver, 4 Func, 4 Rcvr, PQCC54
Matte Tin (Sn) DS125BR800 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) signal buffer 2V 0.5mm -40C~85C 12.5Gbps
12.5G High Performance Repeater
DS125BR800A LOW-POWER 12.5-GBPS
IC CURRENT REGULATOR 15% SOD123

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS125BR800ANJYR.