Texas Instruments DS10BR150TSD/NOPB

1.0-Gbps LVDS buffer/repeater 8-WSON -40 to 85
$ 1.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS10BR150TSD/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages13 years ago

Upverter

Farnell

HQonline

element14

Inventory History

3 month trend:
-42.99%

CAD Models

Download Texas Instruments DS10BR150TSD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS10BR150TSD/NOPB.

Related Parts

Texas InstrumentsDS90LV001TM/NOPB
Matte Tin (Sn) DS90LV001 Tube CMOS signal splitter 3.3V 1.75mm -40C~85C 70mA
Texas InstrumentsDS90LV001TLD/NOPB
800-Mbps LVDS buffer 8-WSON -40 to 85
Texas InstrumentsDS90LV001TMX/NOPB
70mA LVDS 1 1 3V 1.4ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 800Mbps SOIC-8 , 4.9mm*3.9mm*1.45mm

Descriptions

Descriptions of Texas Instruments DS10BR150TSD/NOPB provided by its distributors.

1.0-Gbps LVDS buffer/repeater 8-WSON -40 to 85
LVDS BUFFER/REPEATER, LLP-8; Device Type; LVDS BUFFER/REPEATER, LLP-8; Device Type:LVDS Buffer / Repeater; Peak-to-Peak Jitter Max:39ps; Supply Current Max:21mA; Available until stocks are exhausted Alternative available
LVDS IC; Logic Type:LVDS Buffer; Logic Base Number:DS10BR150; Data Rate Max:1Gbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:8-LLP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS10BR150TSD/NOPB .
  • DS10BR150TSDNOPB