Texas Instruments DRV8872DDARQ1

Automotive 50-V, 3.6-A H-bridge motor driver with fault reporting & current regulation
$ 2.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8872DDARQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-90.02%

CAD Models

Download Texas Instruments DRV8872DDARQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.101
$ 1.149
$ 1.149
Stock
412,279
541,348
541,348
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
3.6 A
3.6 A
Output Voltage
-
-
-
Interface
-
PWM
PWM
Min Supply Voltage
6.8 V
6.5 V
6.5 V
Max Supply Voltage
45 V
45 V
45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8872DDARQ1.

Descriptions

Descriptions of Texas Instruments DRV8872DDARQ1 provided by its distributors.

Automotive 50-V, 3.6-A H-bridge motor driver with fault reporting & current regulation
Dual Half Bridge Motor Driver Automotive AEC-Q100 8-Pin HSOIC EP T/R
IC, DC Motor Driver, Half Bridge, 5.5V, 3.6A, 8-SOIC, SMD
Motor / Motion / Ignition Controllers & Drivers 3.6A Brush DC Motor Drver W/Fault Report
NMOS Tape & Reel (TR) DRV8872 Automotive motor controller 24V 3.6A 3.9mm -40C~150C TJ
3.6A Brush DC Motor 0V~5.5V PWM SOP-8 Motor Driver ICs ROHS
6.8V~45V (2) NMOS 1A 0V 5.5V PWM Control and Power Stage,Driver - Fully Integrated 1.7mm
Motor Drivers; DRV8872DDARQ1; TEXAS INSTRUMENTS; 8; 6.8 V; 45 V; 1.7 mm
Motor Driver, Aec-Q100, So Powerpad; Motor Type:Dc Brush; No. Of Outputs:1Outputs; Output Current:-; Output Voltage:-; Driver Case Style:So Powerpad; No. Of Pins:8Pins; Supply Voltage Min:6.8V; Supply Voltage Max:45V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8872DDARQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8872DDARQ1 .