Texas Instruments DRV8872DDAR

Brushed DC Motor Driver With PWM Control 6.5V to 45V 8-Pin SOPowerPAD T/R
$ 1.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8872DDAR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-99.97%

CAD Models

Download Texas Instruments DRV8872DDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.714
$ 2.32
Stock
830,349
533,301
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
3.6 A
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
6.5 V
6.8 V
Max Supply Voltage
45 V
45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8872DDAR.

Related Parts

Texas InstrumentsDRV8837DSGR
12-V, 1.8-A H-bridge motor driver 8-WSON -40 to 85
H-Bridge Motor Driver 3V to 5.5V 8-Pin WLCSP
Texas InstrumentsBQ500101DPCR
Texas Instruments Battery Charger IC, 8-Pin, 24V, 10A, DPC Package
Texas InstrumentsDRV8870DDAR
50-V, 3.6-A H-bridge motor driver with current regulation 8-SO PowerPAD -40 to 125
200mA 2.7V~4.5V PWM XFBGA-6 Motor Driver ICs ROHS
Motor / Motion / Ignition Controllers & Drivers SINGLE PHASE MOTOR DRIVER

Descriptions

Descriptions of Texas Instruments DRV8872DDAR provided by its distributors.

Brushed DC Motor Driver With PWM Control 6.5V to 45V 8-Pin SOPowerPAD T/R
Motor Driver, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8872DDAR
IC MOTOR DRVR UNIPLR 8SO PWRPAD / Unipolar Motor Driver NMOS PWM 8-SO PowerPad
50-V, 3.6-A H-bridge motor driver with fault reporting & current regulation 8-SO PowerPAD -40 to 125
6.5V~45V Half-Bridge(2) NMOS 1A Brushed DC 0V 5.5V PWM Control and Power Stage Driver - Fully Integrated SOP SMD, Adhesive Mount 1.7mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.