Texas Instruments DRV8833CPWP

10.8-V, 1-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
$ 1.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8833CPWP.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages11 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-7.14%

CAD Models

Download Texas Instruments DRV8833CPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 0.987
Stock
318,929
852,113
Authorized Distributors
1
4
Case/Package
HTSSOP EP
-
Number of Pins
16
16
Number of Outputs
-
1
Max Output Current
-
1 A
Output Voltage
-
-
Interface
-
PWM
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
-
10.8 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDRV8833PWPR
10.8-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
Texas InstrumentsDRV8833PWP
10.8-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
Texas InstrumentsTPS60111PWPR
3 cell to regulated 5V, 150-mA low noise charge pump 20-HTSSOP -40 to 85
STMicroelectronicsSTBC21FTR
EAR99 STBC21 Tape & Reel (TR) Lithium-Ion battery charger 4.2V 1.1A 0.635mm -25C~85C TA

Descriptions

Descriptions of Texas Instruments DRV8833CPWP provided by its distributors.

10.8-V, 1-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
Dual H-Bridge Motor Driver 2.7V to 10.8V 16-Pin HTSSOP Tube
2.7V~10.8V (4) Power MOSFET 2.7V 10.8V PWM Control and Power Stage,Driver - Fully Integrated HTSSOP-16 5.1mm*4.5mm*1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.