Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS60111PWPR

3 cell to regulated 5V, 150-mA low noise charge pump 20-HTSSOP -40 to 85
$ 1.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60111PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet52 pages25 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+4.82%

CAD Models

Download Texas Instruments TPS60111PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.837
$ 2.43
$ 2.43
Stock
642,872
403,044
403,044
Authorized Distributors
4
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
150 mA
-
-
Switching Frequency
300 kHz
300 kHz
300 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.4 V
5.4 V
5.4 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
-
5 V
5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60111PWPR.

Related Parts

Texas InstrumentsTPS60132PWP
Regulated 5V high Efficiency Charge Pump DC/DC Converter 20-HTSSOP -40 to 85
Texas InstrumentsTPS60133PWPR
Charge Pump No 320KHz Fixed 1 5V 5V 5.4V 2.7V HTSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Texas InstrumentsTPS60110PWP
3 cell to regulated 5V, 300-mA low noise charge pump 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60111PWPR provided by its distributors.

3 cell to regulated 5V, 150-mA low noise charge pump 20-HTSSOP -40 to 85
0.15 A SWITCHED CAPACITOR REGULATOR 400 kHz SWITCHING FREQ-MAX PDSO20
Charge Pump No 300KHz Fixed 1 5V 5V 5.4V 2.7V HTSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
IC REG CHARGE PUMP 5V 20HTSSOP "Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 150mA 20-PowerTSSOP (0.173"", 4.40mm Width)"

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.