Texas Instruments DRV8830EVM

DRV8830 Motion Motor Control Evaluation Board
$ 60.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8830EVM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-10.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsSTEVAL-MKI159V1
LSM9DS1 iNEMO3 Axis Sensor Adapter Evaluation Board for Standard DIL24 Socket
MicrochipMA330028
dsPIC33EP64MC504 dsPIC33 MC 100-pin PIM | Microchip Technology Inc. MA330028
MicrochipMA240029
PIC24FJ128GA310 Plug-In Module for Explorer 16 Development Board
MicrochipMA180027
PIC18F87K90 Plug-in Module for Development of LCD Applications
Texas InstrumentsFDC1004EVM
FDC1004EVM - 4 Channel Capacitive to Digital Converter Evaluation Module
NXP SemiconductorsTWRPI-MMA845XQ
Tower System, Plug-In, MMA845XQ, Xtrinsic Accelerometer, use w/Tower System Modules w/TWRPI Sockets

Descriptions

Descriptions of Texas Instruments DRV8830EVM provided by its distributors.

DRV8830 Motion Motor Control Evaluation Board
EVAL MOD, DC BRUSHED MOTOR; Application Sous Type: Moteur DC avec balais; Silicon Fabricant: Texas Instruments; Type de kit d'application: Commandes; Nombre de noyau de silicium: DRV8830; Contenu du kit: Carte d'évaluation DR
EVAL MOD, DC BRUSHED MOTOR; Application Sub Type:DC Brushed Motor; Silicon Manufacturer:Texas Instruments DRV8830EVM; Kit Application Type:Drivers; Silicon Core Number:DRV8830; Kit Contents:Eval Board DRV8830; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:1A Current O/P, Kelvin Connections for Power, Output & Control Signals, LED Indicator of Fault State

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8830EVM .