STMicroelectronics STEVAL-MKI159V1

LSM9DS1 iNEMO3 Axis Sensor Adapter Evaluation Board for Standard DIL24 Socket
$ 17.705

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STEVAL-MKI159V1.

STMicroelectronics

Datasheet4 pages11 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-0.51%

Related Parts

MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 28-Pin SPDIP Tube
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube
MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V 48-Pin TLLGA T/R
Texas InstrumentsLDC1051EVM
LDC1051 Inductance-to-digital converter with SPI Interface Evaluation Module
Texas InstrumentsLDC1041EVM
LDC1041 Inductance-to-Digital Converter with Sample PCB Coil Evaluation Module
Texas InstrumentsFDC1004EVM
FDC1004EVM - 4 Channel Capacitive to Digital Converter Evaluation Module

Descriptions

Descriptions of STMicroelectronics STEVAL-MKI159V1 provided by its distributors.

LSM9DS1 iNEMO3 Axis Sensor Adapter Evaluation Board for Standard DIL24 Socket
Family Name = Sensor Modules / Product Type = Sensor Breakout / Suitable for = STEVAL-MKI109V2 / Suitable for = STEVAL-MKI109V3 / Interfaces = I²C
Adapter Board, Mems Motherboard; Accessory Type:Adapter Board; For Use With:Steval-Mki109V2 & Steval-Mki109V3 Motherboards; Product Range:-; Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Stmicroelectronics STEVAL-MKI159V1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEVALMKI159V1