Texas Instruments FDC1004EVM

FDC1004EVM - 4 Channel Capacitive to Digital Converter Evaluation Module
$ 239.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments FDC1004EVM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+27.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

STMicroelectronicsSTEVAL-MKI159V1
LSM9DS1 iNEMO3 Axis Sensor Adapter Evaluation Board for Standard DIL24 Socket
MicrochipMA330028
Plug-In Module, Dspic33E; Available Until Stocks Are Exhausted |Microchip Technology MA330028
MicrochipMA180027
PIC18F87K90 Plug-in Module for Development of LCD Applications
MicrochipMA240029
Microchip PICplug-in module, PIC24Fprocessor, PICkernel, PIC24FJ128GA310 GP PIM
NXP SemiconductorsTWRPI-MMA845XQ
NXP TWRPI-MMA845XQ Plug In Module, for MMA8451Q 3-Axis Accelerometer, Programmable Interrupts
STMicroelectronicsSTEVAL-MKI163V1
Adapter Board, Mems Motherboard Rohs Compliant: Yes |Stmicroelectronics STEVAL-MKI163V1

Descriptions

Descriptions of Texas Instruments FDC1004EVM provided by its distributors.

FDC1004EVM - 4 Channel Capacitive to Digital Converter Evaluation Module
Eval Board, Fdc1004 Cap-To-Digital Conv; Kit Application Type:Sensor Signal Conditioner; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Fdc1004, Msp430F5527Ipnr; Application Sub Type:Capacitance-To-Digital Converter; Kitrohs Compliant: Yes |TEXAS INSTRUMENTS FDC1004EVM
EVAL BOARD, FDC1004 CAP-TO-DIGITAL CONV; Type de kit d'application: Conditionneur de signaux de capteurs; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: FDC1004, MSP430F5527IPNR; Application Sous Type: Co

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC1004EVM .