Texas Instruments DRV5053PAQDBZR

High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5053PAQDBZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages21 years ago

Newark

Augswan

Inventory History

3 month trend:
+115%

CAD Models

Download Texas Instruments DRV5053PAQDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.416
$ 0.747
$ 0.747
Stock
772,210
239,087
239,087
Authorized Distributors
2
2
2
Polarity
-
-
-
Sensing Method
Hall Effect
-
-
Current Rating
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
38 V
38 V
38 V
Case/Package
SOT-23
SOT-23
SOT-23
Mount
Surface Mount
Surface Mount
Surface Mount
Sensitivity (mV/A)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDRV5013BCQDBZR
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5033AJQDBZR
High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5013AGQDBZR
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments DRV5053PAQDBZR provided by its distributors.

High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
Hall Effect Sensor 2.3mA Bipolar 2.5V to 38V 3-Pin SOT-23 T/R
Hall Effect Sensor Bipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R
Board Mount Hall Effect / Magnetic Sensors 2.5-38V Ana Bipolar Hall Effect Sensor
20KHz ¡À35mT 2.5V 3.6mA 2.3mA 38V SOT-23-3 1.12mm
SEN HALL EFFT ANLG VOLT SOT23-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.