Texas Instruments DRV5032FDDMRT

Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 4-X2SON -40 to 85
$ 0.541
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5032FDDMRT.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago

Newark

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV5032FDDMRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.213
Stock
279,225
1,945,044
Authorized Distributors
2
3
Polarity
-
-
Sensing Method
-
-
Current Rating
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
-
-
Mount
-
-
Sensitivity (mV/A)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments DRV5032FDDMRT provided by its distributors.

Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 4-X2SON -40 to 85
Hall Effect Sensor, 0.5mT Min, 4.8mT Max, -5.0-5.0mA, Rectangular, Surface Mount
Hall Effect Sensor 5mA Unipolar 1.8V/2.5V/3.3V/5V 4-Pin X2SON EP T/R
MAGNETIC SWITCH UNIPOLAR 4X2SON / Digital Switch Unipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4)
Ultra-Low-Power Digital-Switch Hall Effect Sensor Omnipolar Push-pull Output 1.65V to 5.5V Input 4-Pin X2SON T/R
ULTRA-LOW POWER 1.65V TO 5.5V HA
MAGNETIC SWITCH UNIPOLAR 4X2SON
HALL EFFECT SENSOR, SWITCH, X2SON-4; Hall Effect Type: Switch; Output Current: 5mA; Sensor Case Style: X2SON; No. of Pins: 4Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV5032FDDMRT .