Texas Instruments DRV5032FDDMRR

Hall Effect Sensor, 0.5mT Min, 4.8mT Max, -5.0-5.0mA, Rectangular, 4 Pin, Surface Mount
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5032FDDMRR.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago

Augswan

LCSC

Inventory History

3 month trend:
-35.29%

CAD Models

Download Texas Instruments DRV5032FDDMRR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.541
Stock
1,945,044
279,225
Authorized Distributors
3
2
Polarity
-
-
Sensing Method
-
-
Current Rating
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
-
-
Mount
-
-
Sensitivity (mV/A)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments DRV5032FDDMRR provided by its distributors.

Hall Effect Sensor, 0.5mT Min, 4.8mT Max, -5.0-5.0mA, Rectangular, 4 Pin, Surface Mount
Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 4-X2SON -40 to 85
Solid State Relays (SSR); DRV5032FDDMRR; TEXAS INSTRUMENTS; 400 µm; 4
Hall Effect Sensor 5mA Unipolar 1.8V/2.5V/3.3V/5V 4-Pin X2SON EP T/R
MAGNETIC SWITCH UNIPOLAR 4X2SON / Digital Switch Unipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4)
Ultra-Low-Power Digital-Switch Hall Effect Sensor Omnipolar Push-pull Output 1.65V to 5.5V Input 4-Pin X2SON T/R
SON-4-EP(1.1x1.4) Hall Sensor ROHS
MAGNETIC SWITCH UNIPOLAR 4X2SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.