Texas Instruments DRV5032FBDBZT

Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 3-SOT-23 -40 to 85
$ 0.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5032FBDBZT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

Augswan

Inventory History

3 month trend:
-92.34%

CAD Models

Download Texas Instruments DRV5032FBDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 0.199
Stock
368,915
1,384,190
Authorized Distributors
2
4
Polarity
-
-
Sensing Method
Hall Effect
Hall Effect
Current Rating
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
SOT-23
SOT-23
Mount
-
-
Sensitivity (mV/A)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments DRV5032FBDBZT provided by its distributors.

Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 3-SOT-23 -40 to 85
Digital Sw Hall Effect Sensor, 85Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV5032FBDBZT
Hall Effect Sensor 5mA Omnipolar 1.8V/2.5V/3.3V/5V 3-Pin SOT-23 T/R
Hall Effect Sensor, 0.5mT Min, 3.9mT Max, -5.0-5.0mA, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount
HALL EFFECT SWITCH, 5.5V, 0.003T, SOT-23;
MAGNETIC SWITCH OMNIPOL SOT23-3
SENSOR MAG SWTCH OMNI SOT-23-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.