Texas Instruments DRV5032FBDBZR

Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 3-SOT-23 -40 to 85
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5032FBDBZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-53.86%

CAD Models

Download Texas Instruments DRV5032FBDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.61
Stock
1,384,190
368,915
Authorized Distributors
4
2
Polarity
-
-
Sensing Method
Hall Effect
Hall Effect
Current Rating
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
SOT-23
SOT-23
Mount
-
-
Sensitivity (mV/A)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments DRV5032FBDBZR provided by its distributors.

Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 3-SOT-23 -40 to 85
Hall Effect Sensor 5mA Omnipolar 1.8V/2.5V/3.3V/5V 3-Pin SOT-23 T/R
Hall Effect Sensor, 0.5mT Min, 3.9mT Max, -5.0-5.0mA, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount
MAGNETIC SWITCH OMNIPOL SOT23-3 / Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
±48Gs ±5Gs SOT-23 Hall Sensor ROHS
MAGNETIC SWITCH OMNIPOL SOT23-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.