Texas Instruments DRV5032AJDMRT

Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 4-X2SON -40 to 85
$ 0.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5032AJDMRT.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago

Farnell

Augswan

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV5032AJDMRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 0.184
Stock
676,619
1,037,789
Authorized Distributors
2
4
Polarity
-
-
Sensing Method
Hall Effect
Hall Effect
Current Rating
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
-
-
Mount
-
-
Sensitivity (mV/A)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments DRV5032AJDMRT provided by its distributors.

Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 4-X2SON -40 to 85
Hall Effect Sensor 5mA Omnipolar 1.8V/2.5V/3.3V/5V 4-Pin X2SON EP T/R
MAGNETIC SWITCH OMNIPOLAR 4X2SON / Digital Switch Omnipolar Switch Open Drain, Push-Pull Hall Effect 4-X2SON (1.1x1.4)
VSON-4-EP(1.1x1.4) Hall Sensor ROHS
Hall Effect Sensor, Linear, X2son-4
MAGNETIC SWITCH OMNIPOLAR 4X2SON
ULTRA-LOW POWER 1.65V TO 5.5V HA
MAGNETIC FIELD SENSOR,HALL EFFECT; Mounting Feature: SURFACE MOUNT; Output Type: DIGITAL CURRENT; Package Shape or Style: RECTANGULAR; Output Range: -5.0-5.0mA; Hysteresis: 1.4 mT;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.