Texas Instruments DRV5032AJDMRR

DRV5032 Ultra-Low-Power Digital-Switch Hall Effect Sensor 1.65V to 5.5V 4-Pin X2SON T/R
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5032AJDMRR.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago

Augswan

Inventory History

3 month trend:
+69.98%

CAD Models

Download Texas Instruments DRV5032AJDMRR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.61
Stock
1,056,933
682,620
Authorized Distributors
4
2
Polarity
-
-
Sensing Method
Hall Effect
Hall Effect
Current Rating
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
-
-
Mount
-
-
Sensitivity (mV/A)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments DRV5032AJDMRR provided by its distributors.

DRV5032 Ultra-Low-Power Digital-Switch Hall Effect Sensor 1.65V to 5.5V 4-Pin X2SON T/R
Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 4-X2SON -40 to 85
Hall Effect Sensor, 3mT Min, 9.5mT Max, -5.0-5.0mA, Rectangular, Surface Mount
Hall Effect Sensors; DRV5032AJDMRR; TEXAS INSTRUMENTS; 4; 1.4 mm; 1.65 V
Hall Effect Sensor 5mA Omnipolar 1.8V/2.5V/3.3V/5V 4-Pin X2SON EP T/R
SON-4-EP(1.1x1.4) Hall Sensor ROHS
MAGNETIC SWITCH OMNIPOLAR 4X2SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.