Texas Instruments DRV5013AGQDBZT

High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
$ 0.656
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5013AGQDBZT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet27 pages11 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages21 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV5013AGQDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
$ 0.174
$ 0.174
Stock
475,134
835,676
835,676
Authorized Distributors
1
4
4
Polarity
-
South Pole
South Pole
Sensing Method
-
Hall Effect
Hall Effect
Current Rating
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
38 V
38 V
Case/Package
SOT-23
SOT-23
SOT-23
Mount
Surface Mount
Surface Mount
Surface Mount
Sensitivity (mV/A)
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsDRV5033AJQDBZT
High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5023AJQDBZT
High voltage (up to 38V), high bandwidth (up to 30 kHz) unipolar switch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5023BIQDBZT
High voltage (up to 38V), high bandwidth (up to 30 kHz) unipolar switch 3-SOT-23 -40 to 125
HoneywellSS360NT
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
HoneywellSS360ST
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
HoneywellSS39ET
Board Mount Hall Effect / Magnetic Sensors SOT-23, 2.7Vdc Ratiometric, SMT

Descriptions

Descriptions of Texas Instruments DRV5013AGQDBZT provided by its distributors.

High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
Hall Effect Sensor Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R
MAGNETIC FIELD SENSOR,HALL EFFECT; Mounting Feature: SURFACE MOUNT; Output Type: DIGITAL VOLTAGE; Package Shape or Style: RECTANGULAR; Output Range: 0-38V; Package Body Material: PLASTIC/EPOXY;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.