Texas Instruments DRV401AQRGWRQ1

Automotive, Fluxgate Magnetic Sensor Signal Conditioning IC for Closed-Loop Applications 20-VQFN -40 to 125
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV401AQRGWRQ1.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV401AQRGWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.46
$ 3.35
$ 3.35
Stock
312,024
1,638,600
1,638,600
Authorized Distributors
3
5
5
Bandwidth
-
2 MHz
2 MHz
Interface
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Operating Supply Voltage
-
-
-
Mount
-
-
-
Output Type
-
ANALOG
ANALOG
Operating Supply Current
-
6.8 mA
6.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV401AQRGWRQ1.

Descriptions

Descriptions of Texas Instruments DRV401AQRGWRQ1 provided by its distributors.

Automotive, Fluxgate Magnetic Sensor Signal Conditioning IC for Closed-Loop Applications 20-VQFN -40 to 125
Sensor and Detector Interface 5.5V Automotive 20-Pin VQFN EP T/R
4.5V~5.5V VQFN-20(5x5) ADCs/DACs - Special Purpose ROHS
VQFN-20(5x5) ADC/DAC - Specialized ROHS
IC SIGNAL CONDITIONER 20VQFN /
DRV401-Q1 AUTOMOTIVE, FLUXGATE M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.