Texas Instruments DRV134PA

Audio Balanced Line Driver offered in PDIP and SOL-16 8-PDIP -55 to 125
$ 3.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV134PA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

element14 APAC

Newark

Jameco

Inventory History

3 month trend:
-97.94%

CAD Models

Download Texas Instruments DRV134PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.745
$ 3.22
Stock
180,518
64,225
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Channels
2
1
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
46 dB
46 dB
Min Supply Voltage
4.5 V
9 V
Max Supply Voltage
18 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUCC28C41P
BiCMOS Low-Power Current Mode PWM Controller 8-PDIP -40 to 105
PanasonicLA4525-E
FNFLD / AUDIO AMPLIFIER SE 2CH
Texas InstrumentsLM4864N
300 mW Audio Power Amplifier with Shutdown Mode | IC AMP AUDIO PWR .725W MONO 8DIP
Texas InstrumentsLM4880N
Audio Amp Speaker 2-CH Stereo 0.325W Class-AB 8-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments DRV134PA provided by its distributors.

Audio Balanced Line Driver offered in PDIP and SOL-16 8-PDIP -55 to 125
Ic, Op Amp, Differential Audio, 134; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV134PA
SP Amp Line Driver Amp Single ±18V 8-Pin PDIP Tube
DRV134 e4 ACTIVE (Last Updated: 2days ago) 8-DIP (0.300 7.62mm) audio IC 6.35mm 5.2mA 10mV 10kOhm
Audio Line Driver 2 Channel PDIP-8
TEXAS INSTRUMENTS - DRV134PA - BALANCED LINE DRIVER, DIP-8
IC AUDIO DIFF LINE DRIVER 8-DIP
Line Driver, 1 Func, 1 Driver, PDIP8
The DRV134 and DRV135 are differential output amplifiers that convert a single-ended input to a balanced output pair. These balanced audio drivers consist of high performance op amps with on-chip precision resistors. They are fully specified for high performance audio applications and have excellent ac specifications, including low distortion (0.0005%at 1kHz) and high slew rate (15V/ us). The on-chip resistors are laser-trimmed for accurate gain and optimum output common-mode rejection. Wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. They easily drive the large capacitive loads associated with long audio cables. Used in combination with the INA134 or INA137 differential receivers, they offer acomplete solution for transmitting analog audio signals without degradation. The DRV134 is available in 8-pin DIP and SOL-16surface-mount packages. The DRV135 comes in a space-saving SO-8 surface-mount package. Both arespecified for operation over the extended industrial temperature range, -40 oC to +85 oC and operate from-55oC to +125 oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV-134PA
  • DRV134PA .