Texas Instruments UCC28C41P

BiCMOS Low-Power Current Mode PWM Controller 8-PDIP -40 to 105
$ 1.418

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28C41P.

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM4864N
300 mW Audio Power Amplifier with Shutdown Mode | IC AMP AUDIO PWR .725W MONO 8DIP
Texas InstrumentsLM4880N
Audio Amp Speaker 2-CH Stereo 0.325W Class-AB 8-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments UCC28C41P provided by its distributors.

BiCMOS Low-Power Current Mode PWM Controller 8-PDIP -40 to 105
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:20V; Output Voltage Max:18V; Output Current Max:200mA; Output Type:Voltage; Output Energy Per Cycle:5µJ; Frequency:1MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.