Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DP83848VYB/NOPB

Ethernet TXRX Single Chip 1-Port 3.3V 10Mbps/100Mbps 48-Pin LQFP EP Tray
$ 14.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83848VYB/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet79 pages13 years ago
Technical Drawing2 pages17 years ago

Upverter

Arrow Electronics

Augswan

Farnell

Inventory History

3 month trend:
-60.96%

CAD Models

Download Texas Instruments DP83848VYB/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.88
$ 35.335
$ 35.335
Stock
231,676
181,045
181,045
Authorized Distributors
3
3
3
Number of Ports
-
-
-
Case/Package
LQFP
LQFP
LQFP
Max Operating Temperature
105 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DP83848VYB/NOPB.

Related Parts

Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848IVVX/NOPB
Vend 05680 National Semiconductor Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848IVVX/NOPB
Texas InstrumentsDP83640TVV/NOPB
IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP
MicrochipKSZ8721BL
Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BL
MicrochipKSZ8721BL-TR
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - LQFP-48

Descriptions

Descriptions of Texas Instruments DP83848VYB/NOPB provided by its distributors.

Ethernet TXRX Single Chip 1-Port 3.3V 10Mbps/100Mbps 48-Pin LQFP EP Tray
PHYSICAL LAYER TRANS, 10/100MBPS, HLQFP; Data Rate:100Mbps; Ethernet Type:IEEE 802.3u; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Controller IC Case Style:HLQFP; No. of Pins:48Pins; IC Interface Type:MII, RMII, SNI;
TRANSCEIVER,ENET PHY,10/100,48LQFP; Line/Bus driver/receiver/transceiver type:Ethernet Transceiver; Termination Type:SMD; Case style:LQFP; Temp, op. max:105°C; Temp, op. min:-40°C; Base number:83848; Pins, No. of:48; Transceivers, No. of:1
Ethernet Transceiver IC; Transceiver Type:IEEE-802.3; Interface:Ethernet, I2C, SCI, SPI; Data Rate Max:10Mbps; No. of Channels:1; Supply Current:10µA; Supply Voltage Min:-0.5V; Supply Voltage Max:4.2V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83848VYB/NOPB .
  • DP83848VYB/NOPB.
  • DP83848VYBNOPB