Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DP83848YB/NOPB

Ethernet TXRX Single Chip 1-Port 3.3V 10Mbps/100Mbps 48-Pin LQFP EP Tray
$ 35.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83848YB/NOPB.

Farnell

Datasheet86 pages14 years ago

Texas Instruments

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-6.14%

CAD Models

Download Texas Instruments DP83848YB/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.335
$ 15.84
$ 15.84
Stock
181,974
231,710
231,710
Authorized Distributors
3
4
4
Number of Ports
-
-
-
Case/Package
LQFP
LQFP
LQFP
Max Operating Temperature
125 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DP83848YB/NOPB.

Related Parts

Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848VYB/NOPB
Ethernet TXRX Single Chip 1-Port 3.3V 10Mbps/100Mbps 48-Pin LQFP EP Tray
Texas InstrumentsDP83848IVVX/NOPB
Vend 05680 National Semiconductor Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848IVVX/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP
MicrochipKSZ8721BL
Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BL
MicrochipKSZ8721BL-TR
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - LQFP-48

Descriptions

Descriptions of Texas Instruments DP83848YB/NOPB provided by its distributors.

Ethernet TXRX Single Chip 1-Port 3.3V 10Mbps/100Mbps 48-Pin LQFP EP Tray
Extended temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG support 48-HLQFP -40 to 125
Transceiver IC; Transceiver Type:Ethernet; Data Rate Max:100Mbps; No. of Channels:1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:48-LQFP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83848YB/NOPB .
  • DP83848YB/NOPB.
  • DP83848YBNOPB