Texas Instruments DP83847ALQA56A.

Phy 1-CH 10MBPS/100MBPS 3.3V 56-PIN Wqfn Ep Tray / IC Ethernet Transceiver 56WQFN

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83847ALQA56A..

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

National Semiconductor

iiiC

Jameco

Related Parts

Texas InstrumentsDP83848KSQ/NOPB
1 Ethernet Transceiver MII, RMII, SNI QFN-40-EP(6x6) Ethernet ICs ROHS
Texas InstrumentsDP83848JSQ/NOPB
Interface (Drivers / Receivers / Transceivers) 1/1 Transceiver Ethernet WQFN40_6X6MM-EP
Texas InstrumentsDP83848TSQ/NOPB
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN -40 to 85
MicrochipKSZ8721SLI-TR
Ethernet ICs 10/100 Base-TX/FX Physical Layer Transceiver, Single 3.3V Supply, 48-SSOP (Lead Free)
Analog Devices78Q2120C09-64CGT/F
IC TXRX ETHERNET 64LQFP / PHY 1-CH 3.3V 64-Pin LQFP
MicrochipKSZ8041TLI
Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48 Pins

Descriptions

Descriptions of Texas Instruments DP83847ALQA56A. provided by its distributors.

PHY 1-CH 10Mbps/100Mbps 3.3V 56-Pin WQFN EP Tray / IC ETHERNET TRANSCEIVER 56WQFN
DsPHYTE II - Single 10/100 Ethernet Transceiver 56-WQFN 0 to 70
TRANSCEIVER, ENET DSPHYTER, 56LLP; Data Rate:100Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. of Pins:56; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2012); Base Number:83847; Line / Bus Driver / Receiver / Transceiver Type:Ethernet Transceiver; No. of Channels:1; No. of Drivers:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Range:0°C to +70°C; Package / Case:LLP; Supply Current:106mA; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83847ALQA56A