Microchip KSZ8721SLI-TR

Ethernet ICs 10/100 Base-TX/FX Physical Layer Transceiver, Single 3.3V Supply, 48-SSOP (Lead Free)
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8721SLI-TR.

Microchip

Datasheet44 pages8 years ago
Datasheet32 pages20 years ago
Datasheet33 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip KSZ8721SLI-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.88
$ 4.355
Stock
187,952
294,539
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
48
48
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
1
1
Number of Ports
-
-
Min Supply Voltage
3 V
2.97 V
Max Supply Voltage
3.6 V
3.63 V

Supply Chain

Projected EOL Date2034-03-03
Country of AssemblyTaiwan
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8721BI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 2.625 V, SSOP, 48
MicrochipKSZ8721B-TR
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - SSOP-48
MicrochipKSZ8721BI-TR
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - SSOP-48
IC ETH 10/100 PLC DEV CTR 48SSOP

Descriptions

Descriptions of Microchip KSZ8721SLI-TR provided by its distributors.

Ethernet ICs 10/100 Base-TX/FX Physical Layer Transceiver, Single 3.3V Supply, 48-SSOP (Lead Free)
KS8721 Series 2.5 V Physical Layer Transceiver Surface Mount Phy - SSOP-48
KSZ8721 Tape & Reel (TR) IEEE 802.3 Active interface receiver 2.5V 2.794mm 100Mbps -40C~85C
Ethernet PHY, 100Mbps, -40 to 85°C, SSOP-48, RoHS
Microchip SCT
Level Shifter 1-Ch 3V~3.6V 10Mbps/100Mbps SSOP-48 SMD Adhesive Mount
Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48
PHY 1-CH 10Mbps/100Mbps 48-Pin SSOP T/R
IC TXRX PHY 10/100 3.3V 48SSOP
IC TRANSCEIVER FULL 1/1 48SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8721SLI TR