Texas Instruments DP83822HFRHBR

Extended temperature, robust 10/100-Mbps Ethernet PHY transceiver with fiber support & 16-kV ESD 32-VQFN -40 to 125
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83822HFRHBR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.15%

CAD Models

Download Texas Instruments DP83822HFRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.67
$ 1.941
$ 1.941
Stock
673,727
542,527
542,527
Authorized Distributors
4
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments DP83822HFRHBR provided by its distributors.

Extended temperature, robust 10/100-Mbps Ethernet PHY transceiver with fiber support & 16-kV ESD 32-VQFN -40 to 125
PHY 1-CH 10Mbps/100Mbps 1.8V 32-Pin VQFN EP T/R
VQFN-32-EP(5x5) Interface - Specialized ROHS
IC TXRX IND ETHERNET PHY 32QFN
Ethernet Transceiver, 4-Trnsvr, PQCC32
1 1.71V 3.45V 1Gbps QFN , 950¦Ìm
IC INTERFACE SPECIALIZED 32VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.