Texas Instruments DP83822IFRHBR

Low-power, robust 10/100-Mbps Ethernet PHY transceiver with fiber support & 16-kV ESD 32-VQFN -40 to 85
$ 2.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83822IFRHBR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+265%

CAD Models

Download Texas Instruments DP83822IFRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.135
$ 3.19
$ 3.19
Stock
413,286
373,669
373,669
Authorized Distributors
4
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsDP83822IRHBR
Low-power, robust 10/100-Mbps Ethernet PHY transceiver with 16-kV ESD 32-VQFN -40 to 85
Texas InstrumentsDP83822HRHBR
Extended temperature, robust low-power 10/100-Mbps Ethernet PHY transceiver with 16-kV ESD 32-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments DP83822IFRHBR provided by its distributors.

Low-power, robust 10/100-Mbps Ethernet PHY transceiver with fiber support & 16-kV ESD 32-VQFN -40 to 85
IC INTERFACE SPECIALIZED 32VQFN / Ethernet Interface 32-VQFN (5x5)
Ethernet PHY 10/100 Mbps, 100Mbps, 1.89V, IEEE 802.3az; IEEE 802.3u, CMOS, PQCC32
Ethernet PHY ICs; DP83822IFRHBR; TEXAS INSTRUMENTS; 32; 100 Mbps; 3.45 V; 1.71 V
10/100Mbps Ethernet PHY Transceiver, 1.8V, 32-VQFN, Industrial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.