Texas Instruments DM3730CBPD100

384KB 1GHz POP-FCBGA-515(12x12) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
$ 46.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM3730CBPD100.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet280 pages14 years ago
Datasheet280 pages14 years ago
Technical Drawing2 pages16 years ago

Upverter

Newark

HQonline

Inventory History

3 month trend:
-0.73%

CAD Models

Download Texas Instruments DM3730CBPD100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.44
$ 51.962
Stock
183,446
249,816
Authorized Distributors
5
4
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
34 kHz
800 MHz
Memory Type
FLASH
-
Memory Size
32 kB
32 kB
RAM Size
64 kB
64 kB
Number of I/Os
188
188
Number of GPIO
-
-
Interface
EBI/EMI, I2C, I2S, IrDA, SPI, UART, USB
EBI/EMI, I2C, I2S, MMC, SD, Serial, UART, USB
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
12
12
Watchdog Timer
-
-
Min Supply Voltage
1.71 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
90 °C
105 °C
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DM3730CBPD100.

Related Parts

Texas InstrumentsDM3725CBPD100
IC DGTL MEDIA PROCESSOR 515FCBGA / DSP Floating-Point 32bit 1GHz Automotive 515-Pin POP-FCBGA
Texas InstrumentsDM3730CBCD100
IC DGTL MEDIA PROCESSOR 515FCBGA / DSP Floating-Point 32bit 1GHz Automotive 515-Pin POP-FCBGA
Texas InstrumentsDM3725CBCA
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 515-Pin POP-FCBGA Tray

Descriptions

Descriptions of Texas Instruments DM3730CBPD100 provided by its distributors.

384KB 1GHz POP-FCBGA-515(12x12) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
DSP Fixed-Point 32-Bit 800MHz/1000MHz 2000MIPS 515-Pin POP-FCBGA Tray
1.8V 1-Wire,EBI,EMI,I2C,MMC,McBSP,McSPI,SD,UART,USB,USB OTG 32bit ARM 64KB ROM 32KB 2 1.71V 1.91V 1GHz 32KB,32KB SPBGA-515 710¦Ìm
DSP, 32BIT, 515MHZ, FCBGA-515; DSP Type:Fixed Point; No. of Bits:32bit; Frequency:1GHz; Flash Memory Size:-; DSP Case Style:FCBGA; No. of Pins:515Pins; No. of I/O's:188I/O's; No. of MIPS:2000; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Min:0°C; Operating Temperature Max:90°C; Core Supply Voltage Min:800mV; Core Supply Voltage Max:1.2V; Product Range:DM37x Series; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.