Texas Instruments DM3725CBCA

DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 515-Pin POP-FCBGA Tray
$ 42.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM3725CBCA.

Texas Instruments

Datasheet280 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet280 pages14 years ago
Datasheet280 pages15 years ago
Technical Drawing2 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DM3725CBCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.829
$ 31.763
Stock
178,629
117,375
Authorized Distributors
0
3
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
-
-
Memory Size
32 kB
32 kB
RAM Size
64 kB
64 kB
Number of I/Os
188
-
Number of GPIO
-
-
Interface
I2C, MMC, SD, UART, USB
I2C, MMC, SD, UART, USB
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.91 V
1.91 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Memory Type
FLASH
-
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDM3725CBPD100
IC DGTL MEDIA PROCESSOR 515FCBGA / DSP Floating-Point 32bit 1GHz Automotive 515-Pin POP-FCBGA
Texas InstrumentsDM3725CUSD100
DSP Fixed-Point 32-Bit 800MHz/1000MHz 2000MIPS 423-Pin FC-BGA Tray
Texas InstrumentsDM3730CBCD100
IC DGTL MEDIA PROCESSOR 515FCBGA / DSP Floating-Point 32bit 1GHz Automotive 515-Pin POP-FCBGA

Descriptions

Descriptions of Texas Instruments DM3725CBCA provided by its distributors.

DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 515-Pin POP-FCBGA Tray
Digital Media Processor 515-POP-FCBGA -40 to 105
SOC Microprocessor 1.91V 515-Pin POP-FCBGA Tray
IC DGTL MEDIA PROCESSOR 515FCBGA
DM3725 DIGITAL MEDIA PROCESSOR
1.8V 1-Wire,EBI,EMI,I2C,MMC,McBSP,McSPI,SD,UART,USB,USB OTG 32bit DaVinci,TMS320C64x,ARM Cortex A8 64KB ROM 32KB 2 1.2V 800MHz 32KB,32KB SPBGA-515 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.